Through Hole Resistors:

203 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.390
25+
$1.280
50+
$1.280
100+
$1.180
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.390
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
87H8070

RoHS

Each
1+
$11.040
10+
$8.790
25+
$8.260
50+
$7.950
100+
$7.720
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
86C7873

RoHS

Date/Lot Code

Each
1+
$17.480
10+
$16.750
25+
$14.250
Min: 1 / Mult: 1
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
71M1099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.300
25+
$1.980
50+
$1.870
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
1kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.280
25+
$1.180
50+
$1.180
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.180
25+
$1.180
50+
$1.180
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
2.21kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
53AH7243

RoHS

Date/Lot Code

Each
1+
$12.940
10+
$9.500
25+
$8.690
50+
$8.040
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
8.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
71M1107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$1.810
25+
$1.560
50+
$1.510
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.900
Min: 2500 / Mult: 2500
2.21kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.901
10+
$0.901
25+
$0.901
50+
$0.901
100+
$0.901
More Pricing...
Min: 1 / Mult: 1
1kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
40Y2747

RoHS

Date/Lot Code

Each
1+
$9.260
Min: 1 / Mult: 1
1kohm
WMHP Series
20W
± 1%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
39T1678

RoHS

Date/Lot Code

Each
1+
$73.380
5+
$66.310
10+
$59.230
25+
$53.510
50+
$49.640
More Pricing...
Min: 1 / Mult: 1
1kohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 5ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
-
39T1679

RoHS

Date/Lot Code

Each
1+
$58.970
5+
$56.880
10+
$54.950
25+
$53.210
50+
$52.320
More Pricing...
Min: 1 / Mult: 1
10ohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 5ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
-
45AC9730

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$102.570
5+
$89.650
10+
$76.730
25+
$69.750
50+
$65.390
More Pricing...
Min: 1 / Mult: 1
1kohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
71M1106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.907
Min: 2500 / Mult: 2500
1kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.280
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
150ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
40Y2763

RoHS

Date/Lot Code

Each
1+
$11.610
10+
$11.110
25+
$9.680
50+
$8.980
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
47ohm
WMHP Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
53AH7250

RoHS

Date/Lot Code

Each
1+
$12.600
10+
$9.830
25+
$9.500
50+
$8.820
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
10ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
55X2185

RoHS

Date/Lot Code

Each
1+
$82.430
5+
$77.890
10+
$73.310
25+
$67.840
50+
$66.530
More Pricing...
Min: 1 / Mult: 1
1kohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
-
10.16mm
4mm
-55°C
155°C
-
68Y6538

RoHS

Date/Lot Code

Each
1+
$84.340
5+
$79.690
10+
$75.010
25+
$69.410
50+
$68.070
More Pricing...
Min: 1 / Mult: 1
5ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
71M1108

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.993
Min: 2500 / Mult: 2500
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
71M1101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.280
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
1.5kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
68Y6536

RoHS

Date/Lot Code

Each
1+
$81.810
5+
$77.300
10+
$72.760
25+
$67.320
50+
$66.030
More Pricing...
Min: 1 / Mult: 1
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
71M1115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.280
25+
$1.280
50+
$1.280
Min: 1 / Mult: 1
15kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
1-25 of 203 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK