Through Hole Resistors:

182 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K4979

RoHS

Each
1+
$0.281
50+
$0.239
100+
$0.176
500+
$0.127
1000+
$0.107
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
58K5029

RoHS

Each (Cut from Ammo Pack)
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
220ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5057

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
47kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5055

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.281
50+
$0.239
100+
$0.176
500+
$0.127
1000+
$0.107
Min: 1 / Mult: 1
100ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5137

RoHS

Each
1+
$0.132
10+
$0.023
100+
$0.017
1000+
$0.014
Min: 1 / Mult: 1
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
58K5093

RoHS

Each
1+
$0.110
10+
$0.066
100+
$0.038
1000+
$0.025
Min: 1 / Mult: 1
150ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
58K5014

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5069

RoHS

Each
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5031

RoHS

Each
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5042

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
330ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5049

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5009

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
12kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5062

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
560ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K4959

RoHS

Each
1+
$0.281
50+
$0.239
100+
$0.176
500+
$0.127
1000+
$0.107
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
58K5056

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
4.7kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
59K8309

RoHS

Each (Cut from Ammo Pack)
1+
$0.281
50+
$0.239
100+
$0.176
500+
$0.127
1000+
$0.107
Min: 1 / Mult: 1
6.8kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
59K8350

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
200ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5070

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
68kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5026

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
20kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5043

RoHS

Each (Cut from Ammo Pack)
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
3.3kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5025

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
58K5123

RoHS

Each
1+
$0.110
10+
$0.066
100+
$0.038
1000+
$0.025
Min: 1 / Mult: 1
470ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK