Through Hole Resistors:

45 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99M0842

RoHS

Each
1+
$0.490
10+
$0.378
25+
$0.290
50+
$0.199
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
10kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0841

RoHS

Each
1+
$0.185
10+
$0.091
100+
$0.053
1000+
$0.035
Min: 1 / Mult: 1
100ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0844

RoHS

Each
1+
$0.490
10+
$0.378
25+
$0.290
50+
$0.199
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
120ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0854

RoHS

Each
1+
$0.262
10+
$0.128
100+
$0.075
1000+
$0.050
Min: 1 / Mult: 1
1ohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0860

RoHS

Each
1+
$0.290
10+
$0.141
100+
$0.084
1000+
$0.055
Min: 1 / Mult: 1
2kohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0845

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
150ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0853

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
680ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0861

RoHS

Each
1+
$0.262
10+
$0.128
100+
$0.075
1000+
$0.050
Min: 1 / Mult: 1
2.2ohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0852

RoHS

Each
1+
$0.490
10+
$0.378
25+
$0.290
50+
$0.199
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
51ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0856

RoHS

Each
1+
$0.062
10+
$0.062
25+
$0.062
50+
$0.062
100+
$0.062
More Pricing...
Min: 1 / Mult: 1
100ohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0857

RoHS

Each
1+
$0.520
10+
$0.451
25+
$0.404
50+
$0.366
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
1ohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0855

RoHS

Each
1+
$0.520
10+
$0.451
25+
$0.404
50+
$0.366
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
10kohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0843

RoHS

Each
1+
$0.490
10+
$0.378
25+
$0.290
50+
$0.199
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
100ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0851

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0846

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
180ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
99M0840

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
10kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
54R5602

RoHS

Date/Lot Code

Each
1+
$0.032
10+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
More Pricing...
Min: 1 / Mult: 1
120ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
+/-250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
99M0863

RoHS

Each
1+
$0.520
10+
$0.451
25+
$0.404
50+
$0.366
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
10kohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
74Y8105

RoHS

Date/Lot Code

Each
1+
$39.730
5+
$36.780
10+
$33.820
25+
$32.960
50+
$32.100
More Pricing...
Min: 1 / Mult: 1
100ohm
Ultra-Mox Series
1W
± 5%
Radial Leaded
10kV
Thick Film
+/-250ppm/°C
High Voltage
-
30mm
1.6mm
-55°C
125°C
-
74Y8116

RoHS

Date/Lot Code

Each
1+
$107.180
5+
$107.170
10+
$107.170
25+
$107.170
50+
$107.170
More Pricing...
Min: 1 / Mult: 1
1000Gohm
Ultra-Mox Series
3W
± 5%
Radial Leaded
30kV
Thick Film
+/-250ppm/°C
High Voltage
-
50mm
1.6mm
-55°C
125°C
-
51AC9646

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$4.330
25+
$4.330
50+
$4.330
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
0.03ohm
TEH140 Series
140W
± 1%
TO-247
500V
Thick Film
+/-250ppm/°C
High Power
-
16mm
4.8mm
-55°C
175°C
-
70M2199

RoHS

Each
50+
$10.480
100+
$10.460
250+
$10.430
500+
$10.400
Min: 50 / Mult: 50
0.2ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
+/-250ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
99M0858

RoHS

Each
1000+
$0.176
5000+
$0.134
Min: 1000 / Mult: 1000
15kohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
99M0850

RoHS

Each
1000+
$0.109
5000+
$0.085
Min: 1000 / Mult: 1000
470ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
70M2429

RoHS

Each
50+
$10.320
100+
$10.230
250+
$10.150
Min: 50 / Mult: 50
0.2ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-250ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK