Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
AC / DC External Plug In Adaptor Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.050 | Min: 1 / Mult: 1 | ITE | 1 Output | 5V | 2A | 2.1mm x 5.5mm Barrel Plug | 110V | Fixed | 220V | 110V AC to 240V AC | US | |||||
11X5694 | MG ELECTRONICS | Each | 1+ $130.400 10+ $118.520 25+ $116.820 50+ $113.800 100+ $106.000 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 12V | 1.1A | Terminal Block | 100V | Fixed | 220V | 100V AC to 220 V AC | - |