Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
AC / DC External Plug In Adaptor Power Supplies:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.100 500+ $31.100 1000+ $29.530 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 19V | 3.42A | 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | AMA65D-Y Series | IEC 60320 C14 Inlet | |||||
Each | 1+ $9.490 500+ $9.490 1000+ $9.490 | Min: 1 / Mult: 1 | ITE | 1 Output | 24W | 12V | 2A | 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | AMA24-Y Series | US | |||||
Each | 1+ $29.550 500+ $29.550 1000+ $29.550 | Min: 1 / Mult: 1 | ITE | 1 Output | 90W | 24V | 3.75A | 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | AMA90D-Y Series | IEC 60320 C14 Inlet | |||||
Each | 1+ $13.130 500+ $13.130 1000+ $13.130 | Min: 1 / Mult: 1 | ITE | 1 Output | 36W | 12V | 3A | 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | AMA36-Y Series | US | |||||
Each | 1+ $3.040 500+ $3.040 1000+ $3.040 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 5V | 2A | 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | AMA12-Y Series | US | |||||
Each | 1+ $5.550 500+ $5.550 1000+ $5.550 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 12V | 3.34A | 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | AMA40D-Y Series | IEC 60320 C14 Inlet |