Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPSW-24-2
Newark Part No.83AK5387
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.540 |
Price for:Each
Minimum: 1
Multiple: 1
$119.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPSW-24-2
Newark Part No.83AK5387
Technical Datasheet
Power Supply ApplicationsIndustrial
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 124V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5 Pin M12 Female
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeAU, US, CA, JP, PR, TW, DE, FR, KR, NL, PL, ES, TR, UK, IE, SG, VNM, CN, NZ
SVHCNo SVHC (15-Jan-2018)
Product Overview
- DC power supply
- Input voltage range from 100VAC to 240VAC
- 50Hz to 60Hz input frequency, outputs to an integral M12 connector
- Output voltage is 24VDC ±5%, output current is 2A, output power is 48W maximum
- Protected against output short-circuit, includes type A, C, G and I AC detachable input plugs
- Output ripple/noise is 1%, 20ms minimum full load, Vin 115VAC hold up time
- Efficiency is 87% typical full load, Vin 115VAC
- IP20 environmental rating, FCC class B, CISPR32 class B emission standard
- UL1310 class 2 safety standards
- Operating temperature range from -10°C to +40°C
Warnings
Do not use this device for personnel protection Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
48W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
5 Pin M12 Female
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, US, CA, JP, PR, TW, DE, FR, KR, NL, PL, ES, TR, UK, IE, SG, VNM, CN, NZ
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability