EPM25-2V 40 W Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.460 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series | |||||
Each | 100+ $52.310 250+ $46.330 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series | |||||
Each | 100+ $54.590 250+ $51.100 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 100+ $51.980 250+ $48.650 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 1+ $52.230 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 3.3V | 10A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series | |||||
Each | 1+ $49.720 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series | |||||
Each | 100+ $51.980 250+ $48.650 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 3.3V | 10A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 100+ $51.980 250+ $48.650 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series | |||||
Each | 1+ $52.230 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 100+ $54.590 250+ $51.100 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 100+ $51.980 250+ $48.650 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 100+ $54.590 250+ $51.100 | Min: 120 / Mult: 120 | ITE | DIP | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series |