We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
82 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.510 10+ $24.260 25+ $24.130 50+ $24.120 100+ $23.050 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ $25.180 10+ $23.120 25+ $22.980 50+ $22.190 100+ $22.120 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ $25.830 10+ $24.610 25+ $23.860 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ $28.400 10+ $26.510 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ $24.150 10+ $22.810 25+ $22.790 50+ $22.490 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ $28.400 10+ $26.510 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ $36.230 10+ $33.790 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ $36.230 10+ $33.780 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ $23.940 10+ $22.910 25+ $21.870 50+ $21.870 100+ $21.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ $36.230 10+ $33.780 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 48V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 10+ $64.990 25+ $63.700 50+ $59.160 100+ $57.230 250+ $55.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ $36.230 10+ $33.780 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ $33.840 10+ $31.570 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 10+ $68.840 25+ $67.480 50+ $62.680 100+ $60.620 250+ $58.560 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ $25.730 10+ $24.040 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 10+ $34.620 25+ $33.270 50+ $32.090 100+ $30.740 250+ $29.550 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series |