Isolated Through Hole DC / DC Converters:

464 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AJ8807

RoHS

Each
1+
$23.440
10+
$21.010
25+
$19.760
50+
$19.760
100+
$19.760
Min: 1 / Mult: 1
ITE
SIP
2:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.3mm
-
11.2mm
21.8mm
9V
18V
TMR 4 Series
63W4348

RoHS

Each
1+
$38.150
10+
$34.520
25+
$32.460
50+
$30.630
100+
$29.170
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
63W4341

RoHS

Each
1+
$38.510
10+
$34.520
25+
$32.460
50+
$32.460
100+
$32.460
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4349

RoHS

Each
1+
$38.580
10+
$34.550
25+
$32.490
50+
$32.490
100+
$32.490
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
56AC6861

RoHS

Each
1+
$18.060
10+
$16.180
25+
$15.220
50+
$15.220
100+
$15.220
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 2 Series
56AC6885

RoHS

Each
1+
$22.240
10+
$19.920
25+
$18.740
50+
$18.740
100+
$18.740
Min: 1 / Mult: 1
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
66AH7087

RoHS

Each
1+
$24.510
10+
$24.260
25+
$24.130
50+
$24.120
100+
$23.050
More Pricing...
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
85AC3149

RoHS

Each
1+
$15.540
Min: 1 / Mult: 1
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
30AJ8829

RoHS

Each
1+
$27.750
10+
$23.040
25+
$21.700
50+
$21.700
100+
$21.700
Min: 1 / Mult: 1
ITE
SIP
4:1
4W
1 Output
24V
166mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.3mm
-
11.2mm
21.8mm
18V
75V
TMR 4WI Series
17AC7009

RoHS

Each
1+
$62.470
5+
$54.980
10+
$45.970
50+
$41.450
100+
$40.680
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
ICZ Series
82AC3704

RoHS

Each
1+
$49.390
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
-
11.2mm
21.8mm
36V
75V
TVN 3 Series
90Y8816

RoHS

Each
1+
$67.020
10+
$60.020
25+
$56.470
50+
$56.470
100+
$56.470
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
36V
TMR 9WI Series
66AH7093

RoHS

Each
1+
$25.180
10+
$23.120
25+
$22.980
50+
$22.190
100+
$22.120
More Pricing...
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
15V
600mA
-
-
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
SPB09 Series
63W4344

RoHS

Each
1+
$34.170
10+
$28.170
25+
$26.500
50+
$26.500
100+
$26.500
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
20X0452

RoHS

Each
1+
$43.960
10+
$39.380
25+
$37.030
50+
$37.030
100+
$37.030
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
36V
TMR 6WI Series
63W4335

RoHS

Each
1+
$36.260
10+
$32.810
25+
$30.850
50+
$29.120
100+
$27.750
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4339

RoHS

Each
1+
$39.050
10+
$35.320
25+
$33.210
50+
$31.330
100+
$29.850
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4347

RoHS

Each
1+
$38.200
10+
$34.550
25+
$32.490
50+
$30.650
100+
$29.190
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
20X0448

RoHS

Each
1+
$40.220
10+
$36.370
25+
$34.210
50+
$32.280
100+
$30.750
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
36V
TMR 6WI Series
63W4328

RoHS

Each
1+
$37.460
10+
$33.570
25+
$31.570
50+
$31.570
100+
$31.570
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
5V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
20X0447

RoHS

Each
1+
$41.540
10+
$37.210
25+
$35.000
50+
$35.000
100+
$35.000
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
36V
TMR 6WI Series
63W4333

RoHS

Each
1+
$38.510
10+
$34.520
25+
$32.460
50+
$32.460
100+
$32.460
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
5V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
63W4334

RoHS

Each
1+
$37.100
10+
$33.570
25+
$31.570
50+
$29.790
100+
$28.370
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
63W4336

RoHS

Each
1+
$36.600
10+
$32.810
25+
$30.850
50+
$30.850
100+
$30.850
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
20X0454

RoHS

Each
1+
$40.610
10+
$36.370
25+
$34.210
50+
$34.210
100+
$34.210
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
75V
TMR 6WI Series
1-25 of 464 items
of 19 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER