We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
3,849 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.330 5+ $21.690 10+ $21.060 25+ $20.210 100+ $18.960 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | |||||
53X3361 RoHS | Each | 1+ $17.230 5+ $17.070 10+ $16.850 25+ $16.700 50+ $16.390 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
Each | 1+ $15.910 5+ $15.850 10+ $15.770 25+ $15.640 50+ $15.350 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each | 1+ $41.360 10+ $36.140 25+ $33.570 50+ $31.250 100+ $28.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $6.420 5+ $6.420 10+ $6.420 25+ $6.420 50+ $6.420 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $32.590 10+ $28.350 25+ $26.650 50+ $26.650 100+ $26.650 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | - | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $113.480 10+ $98.500 25+ $92.440 50+ $92.440 100+ $92.440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ $22.980 10+ $19.690 25+ $18.520 50+ $18.520 100+ $18.520 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ $12.420 10+ $11.030 25+ $10.390 50+ $10.390 100+ $10.390 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ $14.240 5+ $14.130 10+ $14.020 25+ $13.000 50+ $12.530 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | - | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $23.580 5+ $23.520 10+ $23.440 25+ $23.310 50+ $23.020 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | - | 80mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ $13.710 5+ $13.640 10+ $13.560 25+ $13.420 50+ $13.100 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | - | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | |||||
Each | 1+ $10.920 10+ $9.960 25+ $9.330 50+ $8.770 100+ $8.440 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | - | 80mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ $15.950 5+ $15.500 10+ $15.040 50+ $14.400 100+ $13.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | - | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $33.820 10+ $30.040 25+ $28.320 50+ $26.540 100+ $24.500 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | - | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ $84.720 10+ $76.980 25+ $71.460 50+ $66.470 100+ $61.610 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | - | 267mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $38.150 10+ $34.520 25+ $32.460 50+ $30.630 100+ $29.170 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | - | 250mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $109.050 10+ $92.170 25+ $85.460 50+ $80.170 100+ $74.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | - | 2A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ $15.910 5+ $15.850 10+ $15.770 25+ $15.640 50+ $15.350 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
Each | 1+ $38.510 10+ $34.520 25+ $32.460 50+ $32.460 100+ $32.460 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | - | 200mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ $41.750 5+ $40.550 10+ $39.350 50+ $37.770 100+ $35.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | - | 100mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ $38.580 10+ $34.550 25+ $32.490 50+ $32.490 100+ $32.490 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | - | 200mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ $15.910 5+ $15.850 10+ $15.770 25+ $15.640 50+ $15.350 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
TRACO POWER | Each | 1+ $18.060 10+ $16.180 25+ $15.220 50+ $15.220 100+ $15.220 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | - | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
TRACO POWER | Each | 1+ $49.400 10+ $44.260 25+ $41.620 50+ $41.620 100+ $41.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | - | 500mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series |