DPB09 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.830 10+ $24.610 25+ $23.860 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ $28.400 10+ $26.510 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ $28.400 10+ $26.510 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ $36.230 10+ $33.780 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ $25.730 10+ $24.040 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ $25.830 10+ $24.610 25+ $23.860 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ $25.830 10+ $24.610 25+ $23.860 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ $25.830 10+ $24.610 25+ $23.860 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ $36.230 10+ $33.780 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series |