Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M6926

RoHS

Each
1+
$15.570
10+
$14.850
25+
$13.950
50+
$13.330
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
18V
36V
-
05M6932

RoHS

Each
10+
$14.850
25+
$13.950
50+
$13.330
Min: 10 / Mult: 10
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
36V
76V
-
05M6918

RoHS

Each
10+
$14.850
25+
$13.950
50+
$13.330
Min: 10 / Mult: 10
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
9V
18V
-
05M6924

RoHS

Each
10+
$14.850
25+
$13.950
50+
$13.330
Min: 10 / Mult: 10
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
18V
36V
-
05M6910

RoHS

Each
10+
$14.850
25+
$13.950
50+
$13.330
Min: 10 / Mult: 10
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
Through Hole
8.5mm
16.6mm
4.5V
9V
-
27AJ4395

RoHS

Date/Lot Code

Each
1+
$13.490
10+
$12.850
25+
$12.030
50+
$11.470
Min: 1 / Mult: 1
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
-
Fixed, Adjustable
16.51mm
-
8.5mm
16.6mm
18V
36V
CC-E Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER