We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $16.450 10+ $14.500 25+ $13.640 50+ $13.640 100+ $13.640 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $16.060 10+ $14.180 25+ $13.330 50+ $13.330 100+ $13.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $18.690 10+ $16.390 25+ $15.430 50+ $15.430 100+ $15.430 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $16.450 10+ $14.500 25+ $13.640 50+ $13.640 100+ $13.640 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $16.060 10+ $14.180 25+ $13.330 50+ $13.330 100+ $13.330 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $16.450 10+ $14.500 25+ $13.640 50+ $13.640 100+ $13.640 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $39.480 10+ $32.810 25+ $30.890 50+ $30.890 100+ $30.890 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.460 10+ $33.570 25+ $31.570 50+ $31.570 100+ $31.570 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $19.840 10+ $16.490 25+ $15.530 50+ $15.530 100+ $15.530 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $34.200 10+ $28.420 25+ $26.760 50+ $26.760 100+ $26.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $18.690 10+ $16.390 25+ $15.430 50+ $15.430 100+ $15.430 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $16.450 10+ $14.500 25+ $13.640 50+ $13.640 100+ $13.640 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $31.770 10+ $28.470 25+ $26.760 50+ $26.760 100+ $26.760 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $19.840 10+ $16.490 25+ $15.530 50+ $15.530 100+ $15.530 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $17.180 10+ $14.270 25+ $13.430 50+ $13.430 100+ $13.430 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $19.840 10+ $16.490 25+ $15.530 50+ $15.530 100+ $15.530 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | ||||
TRACO POWER | Each | 1+ $37.460 10+ $33.570 25+ $31.570 50+ $31.570 100+ $31.570 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $32.520 10+ $29.140 25+ $27.400 50+ $27.400 100+ $27.400 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series |