Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $327.490 |
| 5+ | $327.490 |
| 10+ | $327.490 |
Price for:Each
Minimum: 1
Multiple: 1
$327.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU206
Newark Part No.24M6448
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max-
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 215VDC
Output Current - Output 2250mA
Input Voltage VAC110V AC to 250V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-15VDC
Output Current - Output 3250mA
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1A
Output Current - Output 2
250mA
Product Range
-
Output Voltage - Output 3
-15VDC
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Input Voltage VAC
110V AC to 250V AC
Power Supply Output Type
Fixed
Output Current - Output 3
250mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate