NFC / RFID ICs:
184 Products FoundFind a huge range of NFC / RFID ICs at Newark Electronics Canada. We stock a large selection of NFC / RFID ICs, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Onsemi, Renesas & Microchip
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.420 10+ $10.830 25+ $10.030 50+ $9.500 100+ $8.970 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Read, Write | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 7mA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.850 10+ $11.460 25+ $10.540 50+ $10.160 100+ $9.780 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.375W | 1.375W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.510 10+ $4.760 25+ $4.490 50+ $4.330 100+ $4.150 More Pricing... | - | - | 3.39MHz | - | - | 13.56MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 600nA | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.659 10+ $0.568 25+ $0.534 50+ $0.512 100+ $0.488 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.65V | Read, Write | - | - | 2Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.900 | - | - | - | - | - | 13.56MHz | - | 2.4V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 1W | 1W | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
Each | 1+ $11.640 10+ $9.980 25+ $9.480 50+ $9.010 100+ $8.540 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $13.070 10+ $11.120 25+ $10.550 50+ $9.910 100+ $9.280 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.050 25+ $1.010 50+ $0.976 100+ $0.946 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | 2Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 14443A-3, 7816-4 | M24SR | 100mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.540 | - | - | - | - | - | 13.56MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | HVQFN | - | - | 1.3W | 1.3W | - | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.940 10+ $11.250 25+ $10.640 50+ $10.220 100+ $9.830 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | 855mW | 855mW | - | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.950 10+ $4.300 25+ $4.050 50+ $3.900 100+ $3.740 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Read, Write | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.631 10+ $0.538 25+ $0.509 50+ $0.487 100+ $0.465 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.5V | Read, Write | - | - | 512bit | 1.7V | XSON | - | - | 125mW | 125mW | - | XSON | 3Pins | - | ISO/IEC 15693-2/3, 18000-3 | ICODE SLIX Series | 30mA | -40°C | 85°C | - | ||||||
Each | 1+ $11.580 10+ $10.040 25+ $9.510 50+ $9.140 100+ $8.770 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | HVQFN | - | - | - | - | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each | 1+ $22.700 10+ $19.370 25+ $17.680 50+ $17.280 100+ $16.880 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.7V | Reader | - | - | - | 5.5V | QFN | - | - | - | - | - | QFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | 85°C | - | ||||||
Each | 1+ $16.930 10+ $13.960 25+ $13.220 50+ $12.610 100+ $12.000 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Reader | - | - | - | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $12.610 10+ $10.680 25+ $10.180 50+ $9.830 100+ $9.470 More Pricing... | - | - | - | - | - | 13.56MHz | - | 3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
Each | 1+ $11.250 10+ $9.730 25+ $9.220 50+ $8.870 100+ $8.510 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.8V | Read, Write | - | - | 128KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 40Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | 85°C | - | ||||||
Each | 1+ $0.960 10+ $0.905 100+ $0.847 500+ $0.841 1000+ $0.807 More Pricing... | - | - | 13.553MHz | 4Kbit | 4Kbit | 13.567MHz | 512 x 8bit | 1.8V | Read, Write | 512 x 8bit | Serial I2C (2-Wire) | 4Kbit | 5.5V | NSOIC | 400kHz | 400kHz | - | - | SOIC | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each | 1+ $1.570 10+ $1.440 100+ $1.320 500+ $1.260 1000+ $1.070 More Pricing... | - | - | 13.553MHz | 16Kbit | 16Kbit | 13.567MHz | 2K x 8bit | 1.8V | Read, Write | 2K x 8bit | Serial I2C (2-Wire) | 16Kbit | 5.5V | TSSOP | 400kHz | 400kHz | - | - | TSSOP | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.550 10+ $4.790 25+ $4.520 50+ $4.340 100+ $4.170 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.7V | Reader | - | - | - | 3.6V | WLCSP | - | - | - | - | - | WLCSP | 25Pins | - | - | - | 0.05µA | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.487 10+ $0.423 25+ $0.398 50+ $0.381 100+ $0.365 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | - | Read, Write | - | - | 1.25Kbit | - | UFDFPN | - | - | - | - | - | UFDFPN | 5Pins | - | ISO/IEC 14443A-2/3 | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.660 25+ $1.560 50+ $1.510 100+ $1.440 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.67V | Read, Write | - | - | 2KB | 3.6V | XQFN | - | - | - | - | - | XQFN | 8Pins | I2C | ISO/IEC 14443A-2/3 | - | - | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.900 10+ $2.490 25+ $2.370 50+ $2.270 100+ $2.170 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.210 25+ $1.160 50+ $1.120 100+ $1.080 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.790 | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | HVQFN | - | - | 30mW | 30mW | - | HVQFN | 16Pins | I2C | ISO/IEC 15693 | - | 6µA | -40°C | 105°C | - | ||||||