Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $125.490 |
Price for:Each
Minimum: 1
Multiple: 1
$125.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-20735
Newark Part No.84Y8204
Image Sensor Size-
Resolution1080p
Supply Voltage110V
Illumination Min-
Camera Lens Style-
IR Range Max-
Product Range-
SVHCTo Be Advised
Product Overview
HD 1080p AC Adapter Hidden Camera This covert camera looks and works just like a regular 5V USB power adapter (500mA output), but hidden inside is a full HD 1080p camera capable of high resolution recording to an on-board MicroSD card (card not included; 128Gb max). The RF remote control (key-fob style) is used to perform the simple operations of power on/off, manual and motion recording of both video and photos. The photo and video files from the SD card can then be viewed on a PC (JPEG and AVI formats, respectively).
- Motion detection recording on power-up by default
- 1080p recording resolution for crisp, clear recorded video and photos
- Stores 1080p AVI video files (1hr of video per 7Gb SD card storage space)
Technical Specifications
Image Sensor Size
-
Supply Voltage
110V
Camera Lens Style
-
Product Range
-
Resolution
1080p
Illumination Min
-
IR Range Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate