SJ6040N2RP

Thyristor, 600 V, 15 mA, 25 A, 40 A, TO-263 (D2PAK), 3 Pins

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
LITTELFUSE SJ6040N2RP
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6040N2RP
Newark Part No.27AK1514
Product RangeSJxx40xx Series
Technical Datasheet
See all Technical Docs
Packaging Options
235 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$10.860
10+$7.870
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6040N2RP
Newark Part No.27AK1514
Product RangeSJxx40xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max15mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current430A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx40xx Series
SVHCTo Be Advised

Technical Specifications

Peak Repetitive Off State Voltage

600V

Average On State Current

25A

Thyristor Case Style

TO-263 (D2PAK)

Peak Non Repetitive Surge Current

430A

Gate Trigger Voltage Max

1.5V

Thyristor Mounting

Surface Mount

MSL

MSL 1 - Unlimited

Gate Trigger Current Max

15mA

On State RMS Current

40A

No. of Pins

3Pins

Holding Current Max

50mA

Operating Temperature Max

150°C

Product Range

SJxx40xx Series

SVHC

To Be Advised

Alternatives for SJ6040N2RP

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code