STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers:
191 Products FoundFind a huge range of STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.000 10+ $13.360 25+ $12.440 50+ $11.810 100+ $11.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $13.760 10+ $12.610 25+ $12.610 50+ $12.610 100+ $11.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $13.480 10+ $12.070 25+ $11.560 50+ $11.120 180+ $10.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $15.870 10+ $15.870 25+ $15.870 50+ $14.650 100+ $14.650 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.990 10+ $17.990 25+ $16.710 80+ $15.590 120+ $15.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $15.250 10+ $15.250 25+ $14.740 50+ $13.820 120+ $13.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.250 10+ $13.560 25+ $12.760 50+ $11.960 120+ $11.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.040 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 384KB | 49Pins | WLCSP | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $12.180 10+ $11.240 25+ $10.450 50+ $10.440 180+ $9.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $9.510 10+ $7.800 25+ $7.370 50+ $7.130 100+ $6.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $16.330 10+ $16.330 25+ $15.160 50+ $15.030 180+ $14.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $18.990 10+ $17.500 25+ $16.460 72+ $16.270 108+ $15.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $11.250 10+ $10.390 25+ $10.380 50+ $9.640 120+ $9.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.780 10+ $13.380 25+ $12.500 50+ $12.040 100+ $11.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $22.230 10+ $17.620 25+ $16.800 80+ $15.980 120+ $15.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $21.120 10+ $17.310 25+ $15.920 80+ $15.880 120+ $15.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $14.720 10+ $13.500 25+ $13.490 50+ $13.490 100+ $13.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $6.070 10+ $5.640 25+ $5.270 50+ $5.190 180+ $4.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LQFP | LQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $15.680 10+ $14.480 25+ $13.880 50+ $12.860 180+ $12.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $19.840 10+ $15.670 25+ $14.920 80+ $14.180 120+ $13.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 168MHz | 1MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $24.020 10+ $20.190 25+ $19.240 50+ $19.210 100+ $17.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 48Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $10.570 10+ $8.690 25+ $8.220 50+ $7.970 100+ $7.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $18.530 10+ $14.600 25+ $13.650 50+ $13.130 180+ $12.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $14.780 10+ $14.780 25+ $14.780 50+ $12.810 120+ $12.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $23.720 10+ $18.840 25+ $17.620 50+ $17.060 100+ $16.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - |