ARM Microcontrollers:
173 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.440 10+ $7.730 25+ $7.300 50+ $7.080 100+ $6.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $6.330 10+ $5.850 25+ $5.430 50+ $5.430 100+ $5.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $7.290 10+ $6.730 25+ $6.720 50+ $6.240 100+ $6.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $7.370 10+ $6.180 25+ $5.900 50+ $5.590 100+ $5.300 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $5.450 10+ $5.450 25+ $5.450 50+ $5.450 100+ $5.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $6.020 10+ $4.740 25+ $4.370 50+ $4.160 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $5.230 10+ $4.800 25+ $4.800 50+ $4.800 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN-EP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
1+ $6.160 10+ $4.670 25+ $4.300 50+ $4.100 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.140 10+ $6.630 25+ $6.260 50+ $6.050 100+ $5.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | |||||
1+ $6.330 10+ $5.850 25+ $5.840 50+ $5.430 100+ $5.420 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.640 10+ $7.920 25+ $7.920 50+ $7.920 100+ $7.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $9.360 10+ $8.330 25+ $8.040 50+ $7.800 100+ $7.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.280 10+ $4.850 25+ $4.840 50+ $4.840 100+ $4.840 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $3.680 10+ $3.680 25+ $3.680 50+ $3.410 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $5.770 10+ $4.700 25+ $4.420 50+ $4.270 100+ $4.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.970 10+ $3.970 25+ $3.970 50+ $3.970 100+ $3.970 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $5.300 10+ $4.310 25+ $4.060 50+ $3.920 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $12.720 10+ $10.510 25+ $9.960 50+ $9.800 100+ $9.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each | 1+ $5.440 10+ $3.920 25+ $3.850 50+ $3.800 100+ $3.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | |||||
STMICROELECTRONICS | Each | 1+ $7.680 10+ $6.380 25+ $6.110 50+ $5.910 100+ $5.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.940 10+ $7.320 25+ $6.910 50+ $6.690 100+ $6.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.440 10+ $4.560 25+ $4.290 50+ $4.150 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | ||||
Each | 1+ $5.250 10+ $4.810 25+ $4.810 50+ $4.810 100+ $4.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 37I/O's | I2C, SPI, USART | - | 48KB | 10Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | |||||
Each | 1+ $10.030 10+ $8.230 25+ $7.770 50+ $7.520 100+ $7.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.400 10+ $6.440 25+ $5.950 50+ $5.690 100+ $5.410 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 36MHz | 36MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 16KB | 110Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - |