We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
1,456 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $4.090 10+ $3.060 25+ $2.800 50+ $2.660 100+ $2.520 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | - | 2.495V | - | 2.505V | 5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | - | ||||||
28AH3411 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $4.050 25+ $3.900 50+ $3.780 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | Shunt | LM4040 | 4.0919V | - | 4.1001V | 0.1% | 100ppm/°C | TO-92 | 3Pins | Through Hole | - | -40°C | 85°C | - | - | |||
28AH3444 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.290 10+ $4.100 25+ $3.900 50+ $3.730 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4975V | - | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||
26AJ8875 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.420 10+ $4.240 25+ $4.020 50+ $3.850 100+ $3.690 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.49875V | - | 2.50125V | 0.05% | 2.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 12V | -40°C | 125°C | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.554 10+ $0.404 25+ $0.365 50+ $0.345 100+ $0.324 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TLV431 | 1.24V | - | 18V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | - | |||||
RENESAS | 1+ $11.140 10+ $8.620 25+ $8.000 50+ $7.650 100+ $7.300 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | Series - Fixed | ISL21090 | 2.4995V | - | 2.5005V | 0.02% | ± 7ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.922 25+ $0.841 50+ $0.797 100+ $0.752 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | ZR431L | 1.24V | - | 10V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 15V | -40°C | 85°C | - | - | |||||
1+ $2.670 10+ $1.960 25+ $1.780 50+ $1.690 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 2.994V | - | 3.006V | 0.2% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.695 10+ $0.488 25+ $0.437 50+ $0.409 100+ $0.380 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.488V | - | 2.512V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.271 10+ $0.196 25+ $0.177 50+ $0.167 100+ $0.156 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each | 1+ $0.615 10+ $0.440 100+ $0.345 500+ $0.305 1000+ $0.295 | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | 0°C | 70°C | AEC-Q100 | - | |||||
Each | 1+ $0.608 10+ $0.440 100+ $0.365 | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | - | - | |||||
1+ $1.410 10+ $1.280 25+ $1.160 50+ $1.110 100+ $1.060 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | MCP1541 | 4.055V | - | 4.137V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | - | ||||||
Each | 1+ $1.600 10+ $1.460 25+ $1.320 50+ $1.260 100+ $1.190 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 | 2.475V | - | 2.525V | 1% | ± 27ppm/°C | TO-226AA | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.496 10+ $0.496 25+ $0.496 50+ $0.496 100+ $0.496 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4875V | - | 2.5125V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.420 25+ $1.300 50+ $1.230 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6107 | 4.482V | - | 4.518V | 0.4% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.690 10+ $3.530 25+ $3.240 50+ $3.090 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6006 | 1.2475V | - | 1.2525V | 0.2% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.370 10+ $3.280 25+ $3.010 50+ $2.870 100+ $2.710 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 1.2492V | - | 1.2508V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.770 10+ $5.160 25+ $4.760 50+ $4.540 100+ $4.310 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 4.99V | - | 5.01V | 0.2% | ± 25ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.720 10+ $7.500 25+ $6.940 50+ $6.630 100+ $6.330 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6138 | 2.997V | - | 3.003V | 0.1% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
ANALOG DEVICES | Each | 1+ $11.530 10+ $8.140 25+ $7.950 50+ $7.790 100+ $7.610 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 2.4994V | - | 2.5006V | 0.06% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | - | ||||
ANALOG DEVICES | Each | 1+ $7.360 10+ $5.620 25+ $5.190 50+ $4.940 100+ $4.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6220 | 4.995V | - | 5.005V | 0.1% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.720 10+ $7.500 25+ $6.940 50+ $6.630 100+ $6.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6063 | 2.994V | - | 3.006V | 0.2% | ± 6ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.490 10+ $2.620 25+ $2.410 50+ $2.280 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6071 | 1.2492V | - | 1.2508V | 0.08% | ± 2ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||
ANALOG DEVICES | Each | 1+ $21.550 10+ $17.060 25+ $15.930 50+ $15.320 100+ $14.700 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX875 | 4.997V | - | 5.003V | 0.06% | ± 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | - | ||||