2.4GHz RF Transceivers - Zigbee:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Bus Width
No. of Bits
Receiving Current
Transmitting Current
Operating Frequency Max
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Data Rate
MCU Case Style
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $5.900 10+ $5.660 25+ $5.430 50+ $5.170 122+ $4.910 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | - | - | - | 19mA | 23mA | - | - | - | QFN | - | 40Pins | 2.4V | - | 3.6V | 625Kbps | - | - | - | 0dBm | - | -95dBm | - | -40°C | 85°C | - | - | ||||
Each | 1+ $6.690 10+ $5.730 25+ $5.380 50+ $5.120 100+ $4.860 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | 32 bit | 32bit | 32bit | 15.3mA | 17mA | 32MHz | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | 1Mbps | HVQFN | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | 4Channels | -40°C | 125°C | 10Bit | Surface Mount | |||||