32bit RF Transceivers - Zigbee:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Bus Width
No. of Bits
Receiving Current
Transmitting Current
Operating Frequency Max
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Data Rate
MCU Case Style
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
ADC Channels
MCU Applications
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.690 10+ $5.730 25+ $5.380 50+ $5.120 100+ $4.860 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | 32 bit | 32bit | 32bit | 15.3mA | 17mA | 32MHz | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | 1Mbps | HVQFN | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | 4Channels | - | -40°C | 125°C | 10Bit | Surface Mount | - | |||||
Each | 1+ $14.390 10+ $13.900 25+ $13.420 | Min: 1 / Mult: 1 | - | - | - | - | - | 32bit | - | - | - | - | - | - | - | 25Pins | 1.8V | - | 3.63V | - | Module | - | - | - | I2C, SPI, UART, USART, USB | - | - | RF Transceiver | -40°C | 85°C | - | - | SAM 32 Family SAM R30 Series Microcontrollers | |||||