Inductive Proximity Sensors:

12 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W9334

RoHS

Each
1+
$323.600
5+
$307.400
10+
$297.700
25+
$288.000
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
40mm
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
19X7197

RoHS

Each
1+
$167.900
5+
$167.900
10+
$167.900
25+
$167.900
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
40mm
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
47W9331

RoHS

Each
1+
$154.980
10+
$142.580
25+
$137.930
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
40mm
12VDC
48VDC
3-Wire, PNP, NO / NC
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
19X7176

RoHS

Each
1+
$207.050
5+
$207.050
10+
$207.050
25+
$207.050
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
12VDC
48VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
17AC8436

RoHS

Each
1+
$49.700
5+
$49.700
10+
$49.700
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
48VDC
2-Wire, NO
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
19X7180

RoHS

Each
1+
$302.510
5+
$287.400
10+
$278.310
25+
$269.230
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
15mm
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
19X7195

RoHS

Each
1+
$263.380
5+
$248.660
10+
$235.580
25+
$227.390
50+
$219.220
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
40mm
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
19X7190

RoHS

Each
1+
$274.920
5+
$260.130
10+
$233.540
25+
$223.180
50+
$212.840
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
17AC8444

RoHS

Each
1+
$336.590
5+
$317.770
10+
$301.040
25+
$290.600
50+
$280.140
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
40mm
24VDC
240VDC
2-Wire, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
19X7191

RoHS

Each
1+
$283.030
5+
$267.800
10+
$240.430
25+
$229.770
50+
$219.120
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
17AC8452

RoHS

Each
1+
$216.610
10+
$199.290
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
24VDC
3-Wire, PNP, NO / NC
Module
4-Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
19X7192

RoHS

Each
1+
$274.920
5+
$260.130
10+
$233.540
25+
$223.180
50+
$212.840
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
20mm
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM