Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
Thermocouple Wire:
863 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $2,362.110 | Min: 1 / Mult: 1 | - | K | - | 1000ft | 305m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 500 | 1+ $578.880 | Min: 1 / Mult: 1 | - | T | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 200°C | - | |||||
Spool of 500 | 1+ $821.410 | Min: 1 / Mult: 1 | - | RTD | - | 500ft | 152.4m | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 100 | 1+ $362.450 | Min: 1 / Mult: 1 | - | K | - | 100ft | 30.5m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 50 | 1+ $570.390 | Min: 1 / Mult: 1 | - | K | - | 50ft | 15.24m | Solid | 20AWG | - | - | Solid | ANSI | - | Silica | - | 0°C | 980°C | - | |||||
Spool of 500 | 1+ $530.660 | Min: 1 / Mult: 1 | - | K | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | - | Glass Braided | - | -200°C | 482°C | - | |||||
Spool of 100 | 1+ $225.430 | Min: 1 / Mult: 1 | - | K | - | 100ft | 30.5m | Solid | 30AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 100 | 1+ $246.190 | Min: 1 / Mult: 1 | - | K | - | 100ft | 30.48m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | TT Series | |||||
Each | 1+ $437.090 5+ $422.880 10+ $403.300 25+ $383.670 50+ $332.950 | Min: 1 / Mult: 1 | - | RTD | - | 164ft | 50m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
Each | 1+ $306.510 5+ $296.560 10+ $282.830 25+ $269.070 50+ $233.500 | Min: 1 / Mult: 1 | - | K | - | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
Each | 1+ $49.520 10+ $44.350 25+ $43.090 50+ $40.720 100+ $38.060 More Pricing... | Min: 1 / Mult: 1 | - | VX | - | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | Type VX | |||||
Spool of 100 | 1+ $242.030 | Min: 1 / Mult: 1 | - | T | - | 100ft | 30.5m | Solid | 20AWG | - | - | Solid | ANSI | - | FEP (Fluorinated Ethylene Propylene) | - | 0°C | 200°C | FF-T Series | |||||
Spool of 500 | 1+ $854.630 | Min: 1 / Mult: 1 | - | RS | - | 500ft | 152.4m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 200°C | - | |||||
1 Foot | 1+ $57.440 | Min: 10 / Mult: 1 | - | K | - | 1ft | 304.8mm | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 1000 | 1+ $1,740.460 | Min: 1 / Mult: 1 | - | J | - | 1000ft | 305m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 260°C | - | |||||
Spool of 500 | 1+ $805.970 | Min: 1 / Mult: 1 | - | K | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 260°C | - | |||||
Spool of 1000 | 1+ $1,363.600 | Min: 1 / Mult: 1 | - | T | - | 1000ft | 305m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | -200°C | 200°C | - | |||||
Spool of 100 | 1+ $314.050 | Min: 1 / Mult: 1 | - | J | - | 100ft | 30.5m | Solid | 20AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 260°C | - | |||||
Spool of 100 | 1+ $235.480 | Min: 1 / Mult: 1 | - | KX | - | 100ft | 30.5m | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 1000 | 1+ $976.700 | Min: 1 / Mult: 1 | - | J | - | 1000ft | 305m | Solid | 30AWG | - | - | - | - | - | - | - | - | - | - | |||||
Spool of 500 | 1+ $867.240 | Min: 1 / Mult: 1 | - | KX | - | 500ft | 152.4m | 7 x 28AWG | 20AWG | - | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
1 Foot | 1+ $57.120 | Min: 1 / Mult: 1 | - | KX | - | - | - | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - | |||||
Spool of 100 | 1+ $120.540 | Min: 1 / Mult: 1 | - | TX | - | 100ft | 30.5m | Solid | 20AWG | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | -24°C | 100°C | - | |||||
Spool of 500 | 1+ $578.880 | Min: 1 / Mult: 1 | - | J | - | 500ft | 152.4m | Solid | 24AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 260°C | - | |||||
Spool of 500 | 1+ $671.820 | Min: 1 / Mult: 1 | - | KX | - | 500ft | 152.4m | 7 x 32AWG | 24AWG | - | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | - |