4kohm NTC Thermistors:
3 Products FoundFind a huge range of 4kohm NTC Thermistors at Newark Electronics Canada. We stock a wide range of NTC Thermistors, such as 10kohm, 100kohm, 5kohm & 50kohm NTC Thermistors from the worlds top manufacturers including: Te Connectivity & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Case Style
Thermistor Terminals
B-Constant
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ $3.450 10+ $2.870 25+ $2.600 50+ $2.420 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 4kohm | Through Hole | Through Hole | ± 10% | AL03006 Series | Through Hole | DO-35 | Axial Leaded | Axial Leaded | 3553K | DO-35 | 7s | - | - | - | -50°C | 204°C | ||||
52AM0026 | Each | Pricing is unavailable. Please contact customer services. | Probe with Leads | 4kohm | - | - | ± 1.34% | - | Free Hanging | - | - | - | 3499K | - | - | Ceramic | 6.6mm | 305mm | -40°C | 125°C | |||||
52AM0019 | Each | Pricing is unavailable. Please contact customer services. | Probe with Leads | 4kohm | - | - | ± 1.34% | - | Free Hanging | - | - | - | 3499K | - | - | Ceramic | 6.6mm | 305mm | -40°C | 125°C | |||||