7T Series Thermostats

Panel thermo-hygrostat and thermostats

The 7T Series comprises a range of thermo-hygrostats and thermostats which ensure performance of components and instrumentation in control panels and enclosures, and can prolong product life.

  • Small, compact, 17.5mm wide
  • Wide temperature setting range
  • 35mm rail (EN 60715) mount
  • Snap action themostatic Bimetal sensor
  • Maximum switching voltage: 250 VAC
  • Long electrical life
  • Operating Temperature:-45°C ~ 80°C
  • Protection category: IP20
  • Contact material: AgCdO
  • Applications: Drying kilns, Industrial refrigerator, Automatic car washes, Control panels
Show More
Filter Layout:
Filter Applied
Product Range
= 7T Series
1 Filter(s) Selected
2 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Transducer Function
Min/Max Thermostat Type
Min/Max Thermostat Set Point
Min/Max Contact Rating
Min/Max Contact Operation
Min/Max Load Type
Min/Max Thermostat Mounting
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Find a huge range of 7T Series Thermostats at Newark. We stock a wide range of Thermostats, such as ClimaSys CC Series , FTO 011 / FTS 011 Series , SKT Series , STO 011 / STS 011 Series Thermostats from the worlds top manufacturers: FINDER & more.
Filter Applied
Product Range
= 7T Series
 
Compare Selected Compare (0)
  Manufacturer Part No Newark Part No. Description / Manufacturer
Availability Price for:
Price
Quantity
Transducer Function Thermostat Type Thermostat Set Point Contact Rating Contact Operation Load Type Thermostat Mounting Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
7T.81.0.000.2401
7T.81.0.000.2401 - Thermostat, 7T Series, -20°C to +40°C, Normally Closed, 10 A at 250 Vac, DIN Rail, Heating Control

92X8698

Thermostat, 7T Series, -20°C to +40°C, Normally Closed, 10 A at 250 Vac, DIN Rail, Heating Control

FINDER

You previously purchased this product. View in Order History

Each

1+ $32.11 10+ $29.37 25+ $28.58 50+ $27.78 100+ $26.98 250+ $26.33 More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Temperature Programmable -20°C to +40°C 10A at 250VAC Normally Closed Resistive DIN Rail 7T Series
7T.81.0.000.2303
7T.81.0.000.2303 - Thermostat, 7T Series, 0°C to +60°C, Normally Open, 10 A at 250 Vac, DIN Rail, Ventilation Control

92X8697

Thermostat, 7T Series, 0°C to +60°C, Normally Open, 10 A at 250 Vac, DIN Rail, Ventilation Control

FINDER

You previously purchased this product. View in Order History

Each

1+ $32.11 10+ $30.50 25+ $28.90 50+ $27.30 100+ $25.69 250+ $24.09 More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Temperature Programmable 0°C to +60°C 10A at 250VAC Normally Open Resistive DIN Rail 7T Series