Piezo Buzzers:
140 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Supply Voltage Min
Tones
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Current Rating
Transducer Mounting
Operating Current Max
Drive Circuit
Sound Level Distance
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $5.170 50+ $4.740 100+ $4.400 250+ $4.150 500+ $3.920 | Min: 1 / Mult: 1 | Buzzer | 3V | - | 96dB | 2.8kHz | 20VDC | - | Panel Mount | 10mA | Internal | 300mm | - | 30cm | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -20°C | 60°C | - | ||||
Each | 1+ $8.400 10+ $8.010 25+ $7.570 50+ $7.110 100+ $6.830 More Pricing... | Min: 1 / Mult: 1 | - | -V | - | - | 80Hz | -V | - | - | - | - | - | 1500pF | - | - | - | - | - | - | -20°C | 60°C | - | |||||
Each | 1+ $5.260 10+ $4.850 25+ $4.850 50+ $4.500 100+ $4.500 More Pricing... | Min: 1 / Mult: 1 | Alarm | 3V | Continuous | 95dB | 3.5kHz | 24V | - | Panel Mount | 10mA | Internal | 300mm | - | - | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 24VDC | -20°C | 70°C | - | |||||
Each | 1+ $3.410 10+ $2.890 25+ $2.700 50+ $2.520 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 3V | Continuous | 70dB | 4.1kHz | 16V | - | Through Hole | 7mA | - | 300mm | - | 30cm | - | - | - | Noryl | 3VDC to 16VDC | -20°C | 70°C | - | |||||
Each | 1+ $0.693 10+ $0.501 25+ $0.494 50+ $0.487 100+ $0.480 More Pricing... | Min: 1 / Mult: 1 | Sounder | -V | - | 75dB | - | 25V | - | Panel | 0 | External | 0 | 0.012µF | 10cm | - | - | - | - | - | -20°C | 70°C | - | |||||
Each | 1+ $3.900 | Min: 1 / Mult: 1 | Buzzer | 3V | - | 85dB | 4.7kHz | 28V | - | Panel Mount | 20mA | Internal | 100mm | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -20°C | 70°C | - | |||||
KINGSTATE | Each | 1+ $2.700 10+ $2.220 25+ $2.060 50+ $1.900 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | Speaker | -V | - | - | 1.2kHz | 30V | - | Wire Leads | - | - | - | 0.065µF | - | 30AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -20°C | 70°C | - | ||||
Each | 1+ $3.380 10+ $3.020 100+ $2.390 500+ $1.980 1000+ $1.730 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 1V | Continuous | 80dB | 4kHz | 20VDC | - | Through Hole | 1mA | External | 100mm | 13000pF | 10cm | - | - | - | - | 1V p-p to 20V p-p | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
1+ $1.340 10+ $1.120 25+ $1.040 50+ $0.975 100+ $0.921 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Sounder | -V | - | 75dB | 4kHz | 25V | - | Surface Mount | - | External | 100mm | - | 10cm | - | - | - | - | - | -20°C | 70°C | - | ||||||
Each | 1+ $7.930 10+ $7.080 100+ $5.610 500+ $4.630 1000+ $4.050 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 4VDC | - | 88dB | 2.4kHz | 7VDC | - | Surface Mount | 30mA | Internal | 10cm | - | 10cm | - | - | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -20°C | 70°C | - | |||||
Each | 1+ $6.660 10+ $5.790 25+ $5.520 50+ $5.270 100+ $4.990 More Pricing... | Min: 1 / Mult: 1 | Alarm | 3V | Continuous | 95dB | 2.5kHz | 20VDC | - | Through Hole | 20mA | Internal | 300mm | - | - | - | - | - | PC (Polycarbonate) | 3VDC to 20VDC | -20°C | 85°C | - | |||||
Each | 1+ $4.020 10+ $3.240 25+ $3.190 50+ $2.910 100+ $2.760 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 3V | - | 90dB | 3.6kHz | 15VDC | - | Through Hole | 16mA | Internal | 10cm | - | 10cm | - | - | - | - | 3VDC to 15VDC | -20°C | 70°C | - | |||||
1+ $1.630 10+ $1.380 25+ $1.300 50+ $1.240 100+ $1.170 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Sounder | -V | - | 70dB | 2kHz | 25V | - | Surface Mount | 0 | External | 0 | - | 10cm | - | - | - | - | - | -20°C | 70°C | - | ||||||
Each | 1+ $1.490 10+ $1.370 25+ $1.370 50+ $1.280 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | Buzzer | -V | - | 90dB | 4kHz | 30V | - | Through Hole | 1.5mA | External | 100mm | 0.025µF | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -20°C | 90°C | - | |||||
Each | 1+ $2.710 10+ $2.270 25+ $2.120 50+ $1.960 100+ $1.780 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 2V | - | 85dB | 3kHz | 4V | - | Through Hole | 150mA | Internal | 0 | - | 10cm | - | - | - | PPO (Polyphenylene Oxide) | 2V to 4V | -20°C | 60°C | - | |||||
Each | 1+ $17.420 10+ $16.740 25+ $14.820 50+ $13.900 100+ $12.640 More Pricing... | Min: 1 / Mult: 1 | Siren | 6VDC | Siren | 105dB | 4kHz | 16V | - | Panel Mount | 260mA | - | 0 | - | 100cm | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -20°C | 60°C | - | |||||
MULTICOMP PRO | Each | 1+ $5.990 50+ $5.480 100+ $5.090 250+ $4.800 500+ $4.550 | Min: 1 / Mult: 1 | Audio Indicator | 3V | Continuous | 80dB | 4.5kHz | 30V | - | Panel Mount | 3mA | Internal | 300mm | - | 30cm | 26AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 30VDC | -20°C | 60°C | - | ||||
MULTICOMP PRO | Each | 1+ $16.750 50+ $15.340 100+ $14.240 250+ $13.420 500+ $12.690 | Min: 1 / Mult: 1 | Buzzer | -V | Fast Pulse | 91dB | 2.8kHz | 250V | - | Panel Mount | 16mA | Internal | 0 | - | 30cm | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 60V to 250V | -20°C | 60°C | - | ||||
Each | 1+ $14.320 10+ $12.030 25+ $11.150 50+ $8.910 100+ $8.440 More Pricing... | Min: 1 / Mult: 1 | Alarm | 5V | Continuous, Slow Pulse | 95dB | 3.5kHz | 24V | - | Panel Mount | 10mA | Internal | 300mm | - | - | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 5VDC to 24VDC | -20°C | 70°C | - | |||||
Each | 1+ $7.880 10+ $7.880 25+ $7.320 50+ $6.830 100+ $6.830 More Pricing... | Min: 1 / Mult: 1 | Alarm | 3V | Fast Pulse | 95dB | 3.5kHz | 24V | - | Panel Mount | 10mA | Internal | 300mm | - | - | 26AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 24VDC | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ $3.590 10+ $3.210 100+ $2.550 500+ $2.100 1000+ $1.840 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 2900Hz | 30V | - | Wire Leads | - | - | - | 25000pF | - | 30AWG | - | - | Brass | 1V p-p to 30V p-p | -20°C | 60°C | - | ||||
Each | 1+ $17.390 25+ $16.140 50+ $14.900 100+ $14.470 250+ $13.970 | Min: 1 / Mult: 1 | Receiver | -V | - | - | 40kHz | -V | - | Through Hole | - | External | - | 2000pF | - | - | - | - | Aluminium | - | -20°C | 60°C | - | |||||
Each | 1+ $8.720 10+ $7.150 25+ $6.620 50+ $6.250 100+ $5.900 More Pricing... | Min: 1 / Mult: 1 | Alarm | 18VDC | Continuous | 100dB | 2.9kHz | 28V | - | Flanged | 30mA | Internal | 30cm | - | - | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 18VDC to 28VDC | -20°C | 70°C | - | |||||
Each | 1+ $2.120 10+ $1.690 25+ $1.560 50+ $1.440 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 4VDC | - | 92dBA | 2.73kHz | 6V | - | Through Hole | 80mA | - | 0 | - | 10cm | - | - | - | PPO (Polyphenylene Oxide) | - | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ $2.850 100+ $2.370 250+ $2.170 500+ $2.020 1000+ $1.890 | Min: 1 / Mult: 1 | Buzzer | 3V | Continuous | 80dB | 2.73kHz | 7VDC | - | Through Hole | 25mA | Internal | 0 | - | 30cm | - | - | - | PBT (Polybutylene Terephthalate) | 3VDC to 7VDC | -20°C | 80°C | - |