Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q22-2S
Newark Part No.38B1433
Product RangeZE Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $136.060 |
| 5+ | $126.740 |
| 10+ | $118.580 |
| 25+ | $113.930 |
| 50+ | $109.260 |
Price for:Each
Minimum: 1
Multiple: 1
$136.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q22-2S
Newark Part No.38B1433
Product RangeZE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Plunger
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZE Series
Contact Voltage AC Nom480V
Operating Force Max3.43N
SVHCTo Be Advised
Product Overview
The ZE-Q22-2S is a single-pole double-throw enclosed Limit Switch with large switching capacity and long service life. Roller plunger side mounting, On-Off operation, wide selection of actuators and side mounting style.
- Rugged die-cast housing
- Meets NEMA types 1, 2, 3, 4 and 5
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
ZE Series
Operating Force Max
3.43N
Microswitch Actuator
Roller Plunger
Switch Terminals
-
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability