Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBG455
Newark Part No.17C8347
Product RangeHarmony XB4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBG455
Newark Part No.17C8347
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithSquare D XB4 Series 22 mm Pushbutton Switches
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBG455 is a Replacement Keys available as pair with Ronis 455 key number. It is compatible with harmony XB4 and XB5. It is suitable for emergency stop, push-button and selector switch.
Applications
Industrial, Commercial, Automotive, Defence, Military & Aerospace
Technical Specifications
For Use With
Square D XB4 Series 22 mm Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony XB4 Series
Alternatives for ZBG455
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate