Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXR3003N
Newark Part No.40Y7490
Also Known AsGTIN UPC EAN: 037103288660
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6,185.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6,185.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXR3003N
Newark Part No.40Y7490
Also Known AsGTIN UPC EAN: 037103288660
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max450°C
Output Power420W
Kit ContentsWXR Rework Unit, WXHAP200, WXDV120, WXP65, WVP Pen, Cup, WDH40 Tools, Desolder Tiplet
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Alternatives for WXR3003N
3 Products Found
Product Overview
WXR3003N is a 3-channel rework station. It is compatible with all WX tools, accessories and peripherals.
- Dimension (L x W x H) is 10.748inch x 9.251inch x 4.015inch
- 18l/min capacity
- Via 3.5mm Pawl socket on back of device (hard-grounded)
- ESD safe, IPC compliant
- 1x USB, 2x RS232, 2x switching output interface
- 15l/min maximum hot air flow rate (depends on tool)
- 0.7bar noise level (distance 1m) dB(A)
- 3-channels, 2.0A overcurrent release
- Temperature accuracy is ±9°C, 120V voltage
- Temperature range from 100 to 450°C (550°C)
Contents
Power unit WXR 3, 3 channels with WXHAP 200 hot air iron, WXDV 120 desoldering iron and WXP 65 soldering iron.
Technical Specifications
Supply Voltage VAC
120V
Output Power
420W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WXR Rework Unit, WXHAP200, WXDV120, WXP65, WVP Pen, Cup, WDH40 Tools, Desolder Tiplet
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate