| Quantity | Price |
|---|---|
| 1+ | $29.350 |
Product Overview
C9NVN-08 is a 9" long nose locking plier with wire cutter. Crescent locking pliers to an exacting standards that result in improved durability and long-term performance. This meet stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. All Crescent locking plier has a cushion grip trigger for easy release and a hex key slot in the tightening screw for when additional leverage is necessary. The head and body of these pliers have the narrow profiles necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, pliers can be tightened further by turning the adjusting screw with a hex key.
- Versatile long nose jaw also features integral wire cutter
- Angled tooth pattern for a better grip, alloy steel material
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion
- Maximum jaw opening size matches ASME specifications
- 5inch handle length, long nose jaw type, 9inch overall length
- Full lifetime warranty, 0.40inch jaw thickness, 1.6inch jaw width
- Rawhide color, nickel plated finish, 0.7inch overall height
- 2.2inch overall width, 2.875inch jaw capacity, 2.65inch jaw length
Technical Specifications
Long Nose
9"
No SVHC (21-Jan-2025)
2.875"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate