Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.930 |
Price for:Each
Minimum: 1
Multiple: 1
$33.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-102
Newark Part No.42X1510
Plier StyleSlip Joint
Jaw Opening Max-
Overall Length6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
35-102 is an 8" slip-joint plier. It is perfect for quick installation and removal of spring-tension hose clamps. It is grip with either end or side of jaws, and feature a flush rivet making them perfect for working in confined areas.
- Two position slip joints fit large and small jobs
- Dipped comfort-grip handles for a secure grip
- Flush rivet
Technical Specifications
Plier Style
Slip Joint
Overall Length
6"
SVHC
No SVHC (08-Jul-2021)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate