Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCEAREPB04
Newark Part No.39X0087
Product Range55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.220 |
| 5+ | $89.030 |
| 10+ | $87.470 |
| 25+ | $85.910 |
| 50+ | $82.170 |
| 100+ | $75.600 |
| 250+ | $71.550 |
Price for:Each
Minimum: 1
Multiple: 1
$96.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCEAREPB04
Newark Part No.39X0087
Product Range55 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric37mm
External Width - Metric102mm
External Depth - Metric190mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial4.02"
External Depth - Imperial7.48"
Product Range55 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
An aluminium extruded box with plastic end caps for handheld, desk or wall mounted applications.
- Integral PCB mounting rails
- Recesses in lid and base for membrane keypads or overlays
- Front and rear plastic caps retained by 4x M3 screws
- Plastic screw covers for aesthetic appearance
- Textured sides for good grip
Technical Specifications
Enclosure Type
Small
External Height - Metric
37mm
External Depth - Metric
190mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
55 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
102mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
1.46"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate