You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33003

IC Adapter, 3-SC-70 / SOT-323 to 3-SIP, 1.3mm Pitch Spacing, 2.54mm Row Pitch, 33000 Series

CAPITAL ADVANCED 33003
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33003
Newark Part No.:
10M5364
Product Range
33000 Series
Technical Datasheet:
33003   Datasheet
See all Technical Docs

Product Range Selector (33000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3-SC-70 / SOT-323

:
3-SIP

:
1.3mm

:
2.54mm

:
33000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 33000 series surface-mount to SIP Adapter includes a range of models for lower pin count IC packages and many popular discrete semiconductors. single in-line (SIP) pins are attached on 0.10-inch (2.54mm) centres making these adapters compatible with both traditional and solder-less breadboards as well as sockets. It is great for building prototypes as package adapters for circuit modifications, device evaluation and test.

Applications

Industrial

159 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.969
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --