You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33010

IC Adapter, 10-MICROMAX / MSOP to 10-SIP, 0.5mm Pitch Spacing, 2.54mm Row Pitch, 33000 Series

CAPITAL ADVANCED 33010
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33010
Newark Part No.:
10M5366
Product Range
33000 Series
Technical Datasheet:
33010   Datasheet
See all Technical Docs

Product Range Selector (33000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10-MICROMAX / MSOP / SOT-552 / TSSOP / USOP

:
10-SIP

:
0.5mm

:
2.54mm

:
33000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 33010 is a 10.16 x 15.24mm 10-MICROMAX/MSOP/SOT-552/TSSOP/USOP to 10-SIP surface mount Breadboard Adapter with copper contacts, this SMT converter adapts the surface mount device to a 10-pin SIP that can be used with standard 2.54mm. centerline breadboards, sockets and solderless breadboards to build prototype, development and test circuits.
  • 2.54mm Pitch

Applications

Industrial

46 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$4.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --