You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

9163

Prototyping Board, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 16.51mmx40.64mm

9163 - Prototyping Board, 16-SOIC Circuit, Epoxy Glass Composite, 0.79mm, 16.51mmx40.64mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9163
Newark Part No.:
52F1443
Technical Datasheet:
9163   Datasheet
See all Technical Docs

Product Range Selector (9000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCB, Pre-etched Pattern

:
Epoxy Glass Composite

:
-

:
16.51mm

:
40.64mm

:
0.79mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 9163 is a surface-mount Breadboard for integrated circuits. It provides direct pin-out of IC to SIP pins. If desired, components can be mounted across adjoining circuits, straddle mounted or new mounting zones can be created in the large circuit foils. The large foils provide space for significant modifications or addition of jumpers if needed. The finished prototype of sub-assembly can be plugged into a solder-less breadboard or socket or soldered into a conventional breadboard.
  • 1.27mm Pitch
  • Compatible with breadboards and sockets
  • Accepts one 14 or 16-pin SOIC or two 8-pin SOIC's

Applications

Industrial

10 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$8.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange