You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EI1805TBOPL
Inductive Proximity Sensor, Type EI Series, M18, 5 mm, SCR-NO, 10 V to 40 Vdc, 20 to 250 Vac
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- EI1805TBOPL
- Newark Part No.:
- 16C3500
- Technical Datasheet:
- EI1805TBOPL Datasheet
Product Overview
- Thermoplastic polyester housing, cylindrical
- 2 to 15mm Sensing distance
- SCR, make switching output
- Overvoltage protection
- LED-indication for output ON
- 2m Cable or M12 plug (double keyed)
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M18
- :
- SCR
- :
- 10V
- :
- 40V
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
10+ | $176.48 | |
25+ | $170.72 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.