You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CARLO GAVAZZI GDP503L480V
Contactor, 50 A, Panel Mount, 600 V, 3PST-NO, 3 Pole, 30 hp
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- GDP503L480V
- Newark Part No.:
- 45Y3902
- Product Range
- Type GDP Series
- Technical Datasheet:
- GDP503L480V Datasheet
Product Range Selector (Type GDP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50A
- :
- Panel Mount
- :
- 600V
- :
- 3PST-NO
- :
- 3 Pole
- :
- 30hp
- :
- 50A
- :
- 480V
- :
- -
- :
- 30hp
- :
- 60A
- :
- -
- :
- Type GDP Series
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $141.67 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.