You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RN1F23I30
Solid State Relay, SPST, 30 A, 265 VAC, DIN Rail, Screw Clamp, Analogue
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- RN1F23I30
- Newark Part No.:
- 19C2773
- Technical Datasheet:
- RN1F23I30 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST
- :
- 30A
- :
- 265VAC
- :
- DIN Rail
- :
- Screw Clamp
- :
- Analogue
- :
- 85VAC
- :
- -
- :
- 10VDC
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Analogue switching for resistive loads (heating)
- LED-indication for normal operation and alarm status
- IP20 Protection rating
Applications
Industrial
No Longer Available