You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SD210115
Inductive Proximity Sensor, Type SD 210, Rectangular, NAMUR, 115 Vac
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- SD210115
- Newark Part No.:
- 96F1205
- Technical Datasheet:
- SD210115 Datasheet
Product Overview
- According to DIN 19 234
- Galvanically separated output relay
- 8A DPDT relay load
- LED-indication for output ON
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- NAMUR
- :
- -
- :
- -
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $459.13 | |
10+ | $437.15 | |
50+ | $431.64 | |
100+ | $417.89 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.