You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7023708 - 

Networking Cable, Cross Connect, Unshielded, Cat2, 24 AWG, 1000 ft, 305 m

7023708 - Networking Cable, Cross Connect, Unshielded, Cat2, 24 AWG, 1000 ft, 305 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7023708
Newark Part No.:
92B9817
Technical Datasheet:
7023708   Datasheet
See all Technical Docs

Product Information

:
Unshielded
:
Cat2
:
24AWG
:
-
:
1000ft
:
305m
:
1 Pair
:
Blue, White
:
Solid
:
-
:
PVC
:
Copper
:
1.524mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7023708 is a 1-pair Unshielded Cable with 24AWG solid bare annealed copper conductors and blue/white flame-retardant semi-rigid PVC jacket. This cat 2 cable features two twists per foot minimum wires and the different color options ease of identification. It is suitable for voice and data transmission up to 4Mbps and for cross-connecting between terminals of a distribution frame or other premise equipment.
  • 28.6Ω/1000ft at 20°C Maximum DC resistance (DCR)
  • 100Ω at 1MHz Nominal characteristic impedance

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$75.14

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $75.14
 
5+ $71.15
 
7+ $67.16
 
10+ $63.88
 
15+ $59.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note