You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

350268KFT

SMD Chip Resistor, 68 kohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power

CGS - TE CONNECTIVITY 350268KFT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350268KFT
Newark Part No.:
97AC4895
Product Range
3502 Series
Technical Datasheet:
350268KFT   Datasheet
See all Technical Docs

Product Range Selector (3502 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2010 [5025 Metric]

:
68kohm

:
3502 Series

:
200V

:
Thick Film

:
Thick Film

:
High Power

:
2W

:
± 1%

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

$0.425

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
1+ $0.425
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.414
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.401
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ $0.39
Promotional price
Contract Price
Web only price
Web only contract price
 
60000+ $0.378
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ $0.367
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --