You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

352130RFT

SMD Current Sense Resistor, 30 ohm, 3521 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film

Date/Lot Code
CGS - TE CONNECTIVITY 352130RFT
CGS - TE CONNECTIVITY 352130RFT
CGS - TE CONNECTIVITY 352130RFT
CGS - TE CONNECTIVITY 352130RFT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
352130RFT
Newark Part No.:
99X2023
Product Range
3521 Series
Technical Datasheet:
352130RFT   Datasheet
See all Technical Docs

Product Range Selector (3521 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30ohm

:
3521 Series

:
2512 [6432 Metric]

:
2W

:
± 1%

:
Thick Film

:
± 100ppm/°C

:
6.35mm

:
3.2mm

:
0.55mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,589 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 19/06/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.751

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.751
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.529
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.431
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.251
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --