You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSC200220RJ
Resistor, Axial Leaded, 220 ohm, HS Series, 200 W, ± 5%, Threaded Stud, 1.9 kV
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- HSC200220RJ
- Newark Part No.:
- 59M9411
- Product Range
- HS Series
- Also Known As:
- 1-1630019-2, HSC200 220R 5%
- Technical Datasheet:
- HSC200220RJ Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220ohm
- :
- HS Series
- :
- 200W
- :
- ± 5%
- :
- Threaded Stud
- :
- 1.9kV
- :
- Wirewound
- :
- ± 30ppm/°C
Technical Docs (6)
Product Overview
- Long term stability
- Use of proprietary heat sinks with lower thermal resistance is acceptable
- Fixed leaded body
- High Power Resistor
Also Known As
10 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $44.07 | ||
5+ | $41.59 | ||
10+ | $39.19 | ||
25+ | $36.73 | ||
50+ | $34.77 | ||
100+ | $33.46 |
Pricing is unavailable. Please contact customer services.