You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSC200R10J
Resistor, Stud, 0.1 ohm, HS Series, 200 W, ± 5%, Threaded Stud, 1.9 kV
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- HSC200R10J
- Newark Part No.:
- 06WX4763
- Product Range
- HS Series
- Also Known As:
- 2-1630019-7, HSC200 R10 5%
- Technical Datasheet:
- HSC200R10J Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1ohm
- :
- HS Series
- :
- 200W
- :
- ± 5%
- :
- Threaded Stud
- :
- 1.9kV
- :
- Wirewound
- :
- ± 50ppm/°C
Technical Docs (4)
Product Overview
- Resistance value ranges from 0.01ohm to 100Kohm
- Power rating range from 5W to 300W and working voltage range from 160V to 2500V
- Available in single opposing mounting feet/ one side flange/ two sides flange mounting styles
- ±10%, ±5%, ±3%, ±2%, ±1%, ±0.5% and ±0.25% tolerance
- Proven reliability and versatile product
- Low resistance, low inductance and higher voltage versions available
- Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
- Temperature coefficient is 50ppm/°C (below 100R), 30ppm/°C ( above 100R)
- High voltage, high power resistor
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Delivery in 2-4 business days
(UK Stock)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $43.40 | |
5+ | $41.97 | |
10+ | $38.05 | |
25+ | $35.14 | |
50+ | $33.32 | |
100+ | $32.95 |
Pricing is unavailable. Please contact customer services.