You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMA-A0207BTNT3K3

Surface Mount MELF Resistor, 3.3 kohm, SMA-A Series, 350 V, Metal Film, 1 W, ± 0.1%

CGS - TE CONNECTIVITY SMA-A0207BTNT3K3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMA-A0207BTNT3K3
Newark Part No.:
73AC2386
Product Range
SMA-A Series
Technical Datasheet:
SMA-A0207BTNT3K3   Datasheet
See all Technical Docs

Product Range Selector (SMA-A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3kohm

:
SMA-A Series

:
1W

:
± 0.1%

:
Metal Film

:
± 15ppm/°C

:
MELF 0207 [6123 Metric]

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TE Connectivity's SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ $1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ $1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --