You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINISTROBLED

White LED Compact High Power Strobe

MINISTROBLED - White LED Compact High Power Strobe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
MINISTROBLED
Newark Part No.:
43W6054

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED Strobe Light

:
-

:
1W

:
120VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Mini Strobe LED Mini Strobe LED is an ultra-compact and lightweight strobe light, ready-to-go out of the box. Simply plug the unit in, and adjust the flash rate for the desired effect. LED power means it will run all night and stay cool to the touch.
  • Ready to go out of the box
  • Manually adjustable strobe rate Specifications
  • Light source: 21 white LEDs
  • Strobe rate: 0 - 7 Hz
  • Beam angle: 120°
  • Input voltage: 120 VAC 60 Hz
  • Power and current: 1 W, 0. 1 A @ 120 V 60 Hz
  • Weight: 0. 5 lbs. (0. 2 kg)
  • Size: 5. 1 x 4 x 3. 7 in (130 x 102 x 95 mm)
  • Approvals: CE"

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$23.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.