New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. SMD Aluminium Electrolytic Capacitors
                      Print Page

                      EMVA630ADAR47MD55G

                      SMD Aluminum Electrolytic Capacitor, Alchip™, Radial Can - SMD, 0.47 µF, 63 V, 2000 hours @ 85°C

                      CHEMI-CON EMVA630ADAR47MD55G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMI-CON
                      Manufacturer Part NoEMVA630ADAR47MD55G
                      Newark Part No.09P9270
                      Product RangeAlchip MVA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerCHEMI-CON
                      Manufacturer Part NoEMVA630ADAR47MD55G
                      Newark Part No.09P9270
                      Product RangeAlchip MVA Series
                      Technical Datasheet

                      Data Sheet

                      Capacitor Case / PackageRadial Can - SMD
                      Capacitance0.47µF
                      Voltage(DC)63V
                      ESR-
                      Product RangeAlchip MVA Series
                      PolarityPolar
                      Lifetime @ Temperature2000 hours @ 85°C
                      Capacitor TerminalsSolder
                      Product Diameter4mm
                      Product Length-
                      Product Width-
                      Capacitance Tolerance± 20%
                      Product Height5.2mm
                      Ripple Current5mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Capacitor Case / Package

                      Radial Can - SMD

                      Voltage(DC)

                      63V

                      Product Range

                      Alchip MVA Series

                      Lifetime @ Temperature

                      2000 hours @ 85°C

                      Product Diameter

                      4mm

                      Product Width

                      -

                      Product Height

                      5.2mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Capacitance

                      0.47µF

                      ESR

                      -

                      Polarity

                      Polar

                      Capacitor Terminals

                      Solder

                      Product Length

                      -

                      Capacitance Tolerance

                      ± 20%

                      Ripple Current

                      5mA

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EMVA630ADAR47MD55G

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.