You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHEMTRONICS SIP125R

Wipes, Isopropyl Alcohol, 5" x 8"

Date/Lot Code
CHEMTRONICS SIP125R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SIP125R
Newark Part No.:
60AC7172
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SIP125R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isopropyl Alcohol

:
8"

:
5"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

SIP125R is a Isopropyl Alcohol (IPA) wipes. It removes solder paste, inks, and other contaminants. Alcohol wipes are ideal for all general cleaning applications. Alcohol wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs. IPA wipes contain ultra-pure Electronics Grade IPA. Isopropyl alcohol wipes are available in a C-fold wipe contained in a convenient dispensing box, or in a pull through the tub. Presaturated Wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs.
  • Ultra pure mixture of IPA and deionized water
  • Strong, will not tear, shred, unravel or lint
  • Holds up to the most rigorous scrubbing
  • Plastic safe
  • Presaturated with 70% IPA and 30% DI water
  • 5”x 8” refill wipes, 125/roll

Footnotes

For industrial use only.

14 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 24/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$34.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price Your Price
 
 
1+ $51.52
$34.22
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --