You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS 50-30A-30
Card Edge Connector, Dual Side, 1.8 mm, 30 Contacts, Panel Mount, Straight, Solder
- Manufacturer Part No:
- 50-30A-30
- Newark Part No.:
- 29F961
-
- Technical Datasheet:
- 50-30A-30 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 30Contacts
- :
- 1.8mm
- :
- 30 Contacts
- :
- 3.96mm
- :
- Straight
- :
- Receptacle (View Associated Connectors)
- :
- Solder
- :
- 2Rows
- :
- Brass
- :
- 10µ" Gold Plated Contacts
- :
- PET (Polyester) Body
- :
- -
Technical Documents (1)
684 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/05/24
Same day shipping
More stock available week commencing 27/05/24Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $34.73 | ||
25+ | $29.10 | ||
50+ | $26.22 | ||
100+ | $23.12 | ||
250+ | $21.05 | ||
500+ | $19.20 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.